ECA35DTKI

Heilind Number:SULECA35DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DTKI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DTKI

Detailed Description

Introducing the ECA35DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of female pins, threaded mount type, and thru-hole termination method offer secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, rated for up to 3A and 750VAC. The loop bellow contact type and straight orientation make it easy to integrate into your system. With 70 positions and a pitch of 3.18mm, it offers versatile connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Measuring at .61 inches in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating ensures optimal soldering performance. Trust the ECA35DTKI for your critical board-to-board connection needs.