ECA35DTKN-S288

Heilind Number:SULECA35DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DTKN-S288

Detailed Description

Introducing the ECA35DTKN-S288, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power transmission requirements. The female gender, 2 rows, and 70 positions make it versatile for various PCB configurations. Utilizing Card Extender termination method and Gold-plated Phosphor Bronze contacts, it guarantees low contact resistance and signal integrity. The 3.18mm pitch and Loop Bellow contact type provide efficient signal transmission. Its Straddle orientation and 4.45mm tail length offer easy installation. With an operating temperature range of -65 to 125°C and Matte Tin termination plating, it ensures durability and performance consistency. The ECA35DTKNS288 is the ideal choice for aerospace, defense, and industrial applications where reliability is paramount.