ECA35DTKN

Heilind Number:SULECA35DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DTKN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DTKN

Detailed Description

The ECA35DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. Its 2-row, 70-position configuration allows for versatile connectivity options. The termination method of Thru Hole and contact plating of Gold guarantee secure and durable connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. Meeting stringent quality standards, the ECA35DTKN is a reliable solution for your connectivity needs.