PBT & Phosphor Bronze; .00 connector with SKU ECA35DTKS offers reliable connectivity for high-performance applications. Featuring a compact design with two rows of female ports, this connector ensures efficient data transmission. Its side hole mount type and thru-hole termination method provide secure attachment to PCBs. Constructed with Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity. With a pitch of 3.18mm, voltage rating of 750VAC, and amperage of 3A, it meets stringent electrical requirements. The Loop Bellow contact type and straight orientation enhance signal integrity. Boasting 70 positions, this connector is ideal for complex circuitry. Its operating temperature range of -65 to 125°C makes it suitable for diverse environments. With a connector height of 15.49mm, width of 9.4mm, and tail length of 4.83mm, it offers versatility in installation. The termination plating of Matte Tin ensures durability. Categorized under Board to Board PCB Connectors and Card Edge Connectors, the ECA35DTKS is a dependable solution for your connectivity needs.