ECA35DTKT

Heilind Number:SULECA35DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DTKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DTKT

Detailed Description

Introducing the ECA35DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a threaded mount type and through-hole termination method, it offers secure and stable connectivity. The gold-plated contacts guarantee excellent signal transmission, while the loop bellow contact type enhances contact stability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. This female connector, with two rows and 70 positions, is perfect for complex electronic systems. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust the ECA35DTKT for superior performance and longevity in your electronic designs.