ECA35DTMD

Heilind Number:SULECA35DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DTMD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DTMD

Detailed Description

Introducing the ECA35DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 750VAC. With two rows and 70 positions, it offers ample connectivity options while its right-angle orientation and clearance hole mount type make it versatile for various installation needs. The loop bellow contact type and matte tin termination plating further enhance its reliability in extreme operating conditions, with an impressive operating temperature range of -65 to 125°C. Measuring at a compact height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained PCB layouts. Trust the ECA35DTMD for high-reliability connections in your next project.