ECA35DTMI

Heilind Number:SULECA35DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DTMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DTMI

Detailed Description

Introducing the ECA35DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The threaded mount type and right-angle orientation make it easy to install in tight spaces. With 70 positions and loop bellow contacts, it provides secure and stable connections. Meeting operating temperatures from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term reliability. Perfect for industrial, aerospace, and telecommunications applications, the ECA35DTMI sets a new standard for performance and quality in board-to-board connectors.