ECA35DTMS

Heilind Number:SULECA35DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DTMS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DTMS

Detailed Description

Introducing the ECA35DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in even the harshest environments. Featuring two rows with a pitch of 3.18mm, it offers a total of 70 gold-plated contact positions capable of handling up to 3A and 750VAC. The right-angle orientation and side-hole mount type with through-hole termination make it easy to install, while the loop bellow contact type guarantees secure connections. With an operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of industries. Its compact size, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Trust the ECA35DTMS for your connectivity needs.