ECA36DCAH

Heilind Number:SULECA36DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCAH

Detailed Description

Introducing the ECA36DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender and two rows for versatile installation, it offers a secure clearance hole mount type with a convenient thru-hole termination method. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent electrical requirements. The contact type is a hairpin, optimized for efficient signal transmission. Its right-angle orientation and 72 positions cater to diverse connectivity needs. The connector's tail length of 2.54mm and operating temperature range of -65 to 125°C further enhance its suitability for industrial use. With a compact size of 9.4mm in width and 15.49mm in height, it's space-efficient while offering robust performance. The termination plating of matte tin ensures long-term durability. Classified under the category of high-quality PCB connectors and card edge connectors, the ECA36DCAH is a top choice for professionals in the electronics industry. Rest assured, this connector has undergone rigorous testing to meet industry standards for reliability and performance, making it a trusted solution for your connectivity needs. Elevate your engineering projects with the ECA36DCAH.