ECA36DCAI

Heilind Number:SULECA36DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCAI

Detailed Description

The ECA36DCAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female gender and right-angle orientation make it versatile for various PCB layouts. Its threaded mount type and thru-hole termination method provide secure and stable attachment. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With 72 positions and a pitch of 3.18mm, it allows for high-density interconnections. Operating in a wide temperature range from -65 to 125°C, it is suitable for industrial and aerospace applications. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, saves space on the PCB. Termination plating with matte tin ensures solderability. Overall, the ECA36DCAI is a reliable and efficient solution for critical PCB connections.