ECA36DCAS

Heilind Number:SULECA36DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCAS

Detailed Description

The ECA36DCAS PCB Connector, featuring a durable construction of PBT and Phosphor Bronze, ensures reliable performance in high-stress environments. With a 3A amperage rating and 750VAC voltage capacity, it meets the demands of power-intensive applications. Its female gender, hairpin contact type, and right-angle orientation facilitate secure and space-efficient connections. Boasting 72 positions across 2 rows with a 3.18mm pitch, this connector offers ample connectivity options. The gold-plated contacts on matte tin terminations guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh industrial settings. The side-hole mount and thru-hole termination method, with a tail length of 2.54mm, ensure easy and secure installation on PCBs. Perfect for hi-rel environments, this connector is a dependable choice for critical electronic systems.