ECA36DCAT

Heilind Number:SULECA36DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCAT

Detailed Description

Introducing the ECA36DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage rating and a 750VAC voltage rating, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure and stable installation. Utilizing gold-plated Phosphor Bronze contacts with a hairpin design, it guarantees excellent conductivity and signal integrity. With 72 positions and a pitch of 3.18mm, it allows for dense and efficient PCB layouts. The right-angle orientation and 2.54mm tail length provide flexibility in design. Operating in a wide temperature range from -65 to 125°C, it is reliable in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. With matte tin termination plating, it ensures long-term durability. The ECA36DCAT is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.