ECA36DCBD

Heilind Number:SULECA36DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCBD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCBD

Detailed Description

Introducing the ECA36DCBD, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission in demanding environments. With an amperage rating of 3A and a voltage resistance of 750VAC, it offers robust power delivery. The right-angle orientation and clearance hole mount type make it versatile for various applications. With 72 positions and hairpin contact type, it allows for efficient data transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, ensures space-saving installation. Trust the ECA36DCBD for superior quality and performance in your connectivity needs.