ECA36DCBH

Heilind Number:SULECA36DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCBH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCBH

Detailed Description

Introducing the ECA36DCBH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 36 contacts each, allowing for a total of 72 positions. With a pitch of 3.18mm (.125 inches) and a right-angle orientation, it offers efficient and space-saving connectivity. The contact material is phosphor bronze with gold plating, ensuring excellent signal transmission and durability. Operating at voltages up to 750 VAC and amperages of 3A, it meets stringent performance requirements. The termination method is through-hole, with a tail length of 4.57mm (.18 inches) for secure mounting. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating provides reliable solder connections. Ideal for use in aerospace, defense, and industrial applications, the ECA36DCBH guarantees high reliability and performance.