| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA36DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA36DCBN |
ECA36DCBN
| Heilind Number: | SULECA36DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA36DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA36DCBN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its 72 female contacts, each plated with gold for superior conductivity, offer a secure and durable connection. The hairpin contact type and right-angle orientation make it easy to install and use, while the 3A amperage and 750VAC voltage rating guarantee efficient power transmission. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for aerospace, military, and industrial electronics. Trust the ECA36DCBN for seamless and durable board-to-board connections.

