ECA36DCBS

Heilind Number:SULECA36DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCBS

Detailed Description

Introducing the ECA36DCBS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage of 750VAC, it is suitable for a wide range of applications. The connector's two rows of 72 positions, hairpin contact type, and right-angle orientation offer efficient and space-saving connectivity. Its side-hole mount and through-hole termination method provide secure attachment to the PCB. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. The Matte Tin termination plating enhances solderability and RoHS compliance. With a compact design measuring 9.4mm in width and 15.49mm in height, the ECA36DCBS is perfect for compact PCB layouts. Whether for aerospace, defense, or industrial applications, this connector guarantees reliable performance. Elevate your connectivity solutions with the ECA36DCBS.