ECA36DCBT

Heilind Number:SULECA36DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCBT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCBT

Detailed Description

Introducing the ECA36DCBT, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers a secure connection with threaded mounting and through-hole termination. The gold-plated Phosphor Bronze contacts ensure excellent conductivity, rated for up to 3A and 750VAC. With a right-angle orientation and 72 positions across 2 rows, it allows for efficient PCB connectivity. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Meeting stringent quality standards, including matte tin termination plating, it guarantees long-term performance. Whether in industrial, aerospace, or telecommunications settings, the ECA36DCBT is the reliable choice for seamless board-to-board connections.