ECA36DCCD

Heilind Number:SULECA36DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCCD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCCD

Detailed Description

The ECA36DCCD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity. With a female gender and right-angle orientation, it offers versatility in installation. The two rows of hairpin contacts, totaling 72 positions, provide ample connectivity options. The connector has a pitch of 3.18mm (.125 inches) and can handle an amperage of 3A at 750VAC. Its clearance hole mount type and thru-hole termination method make it easy to integrate into PCBs. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of .61 inches (15.49mm) and width of .37 inches (9.4mm), saves space on the board. Termination plating with Matte Tin ensures long-term reliability. Whether used in aerospace, defense, or industrial applications, the ECA36DCCD guarantees high performance and durability.