ECA36DCCH

Heilind Number:SULECA36DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCCH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCCH

Detailed Description

The ECA36DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 72 female contacts with a pitch of 3.18mm, it ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its hairpin contact type and right-angle orientation provide efficient cable routing in tight spaces. The termination method is through-hole with matte tin plating, ensuring easy and robust installation on PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the ECA36DCCH for high-reliability connectivity in your electronic designs.