ECA36DCCI

Heilind Number:SULECA36DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCCI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCCI

Detailed Description

The ECA36DCCI Board To Board PCB Connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage capacity of 750VAC, it is suitable for high-power applications. This female connector has two rows with a pitch of 3.18mm, offering 72 positions for secure connectivity. The termination method is threaded thru-hole, and the contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Designed for efficiency, it has a right-angle orientation and a tail length of 6.35mm. Operating within a wide temperature range of -65 to 125°C, it is ideal for various industrial uses. The matte tin termination plating enhances durability. Overall, the ECA36DCCI is a top choice for robust and high-performance board-to-board connections.