ECA36DCCN

Heilind Number:SULECA36DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA36DCCN

Detailed Description

Introducing the ECA36DCCN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With a sleek and compact design, this connector boasts two rows of female pins, each constructed with durable PBT and Phosphor Bronze materials. The contact plating of gold ensures reliable signal transmission, while the hairpin contact type offers enhanced stability. Operating at a maximum amperage of 3A and voltage of 750 VAC, it guarantees efficient power delivery. Featuring a right-angle orientation and no mounting requirement, installation is quick and hassle-free. With a total of 72 positions and a pitch of 3.18mm, it allows for versatile connections in various electronic devices. The termination method of thru-hole and termination plating of matte tin further enhance its durability. Suitable for a wide range of applications, this connector is a must-have for any electronic project requiring secure and high-speed connections.