Introducing the ECA36DCCS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 750 VAC and an amperage of 3A, it is suitable for power and signal transmission. The dual-row design with 72 positions allows for versatile connectivity options. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the matte tin termination plating ensures durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its right-angle orientation and side-hole mount type provide flexibility in installation. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Trust the ECA36DCCS for seamless and secure board-to-board connections in your critical systems.