ECA36DCKD-S288

Heilind Number:SULECA36DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCKD-S288

Detailed Description

Introducing the ECA36DCKDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in rugged environments. Operating at an amperage of 3A and a voltage of 750VAC, it offers high power transmission capabilities. The female connector with two rows and 72 positions, terminated using a card extender method with gold-plated phosphor bronze contacts, guarantees secure and low-resistance connections. Its straddle orientation and loop bellow contact type further enhance signal integrity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in various industries. Compact yet durable, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trusted for its performance and reliability, the ECA36DCKDS288 is a must-have component for your connectivity needs.