ECA36DCKD

Heilind Number:SULECA36DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCKD

Detailed Description

Introducing the ECA36DCKD, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a gender-specific female design with two rows for seamless connectivity, this connector ensures optimal signal transmission in electronic devices. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee reliable performance even in harsh environments. With a pitch of 3.18 mm and voltage rating of 750 VAC, it meets stringent industry standards for safety and efficiency. The straight orientation and 72 positions make it versatile for various applications. Its clearance hole mount type and thru-hole termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and commercial settings. Trust in the ECA36DCKD for superior quality and performance in your electronic systems.