| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA36DCKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA36DCKH-S288 |
ECA36DCKH-S288
| Heilind Number: | SULECA36DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA36DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA36DCKH-S288, a high-performance PCB connector designed for precision connectivity in electronic devices. Constructed with PBT and Phosphor Bronze materials, this component ensures reliability and durability in demanding environments. With a 3A amperage rating and a voltage tolerance of 750VAC, it guarantees safe and efficient power transmission. Featuring a compact design with two rows and 72 positions, it allows for seamless integration on circuit boards. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity. Its clearance hole mount type and card extender termination method offer easy installation. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Trust in the ECA36DCKH-S288 for secure and efficient board-to-board connections.

