ECA36DCKH

Heilind Number:SULECA36DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCKH

Detailed Description

Featuring a robust construction, the ECA36DCKH connector is engineered for high-reliability applications. With PBT and Phosphor Bronze materials and gold-plated contacts, it ensures optimal conductivity and durability in demanding environments. Its 3A current rating and 750VAC voltage make it suitable for power and signal transmission. The connector, with a straight orientation and two rows of 36 positions each, offers ample connectivity options. Designed for through-hole mounting with a clearance hole, installation is quick and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in varied conditions. With a compact size, measuring only 9.4mm in width and 15.49mm in height, it is space-efficient on PCBs. Meeting stringent quality standards, this connector is a reliable choice for board-to-board and card edge connections in aerospace, military, or industrial electronics.