ECA36DCKI-S288

Heilind Number:SULECA36DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCKI-S288

Detailed Description

The ECA36DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750 VAC, it guarantees efficient power transmission. The female gender and loop bellow contact type make it ideal for secure and stable connections. Its two-row design with 72 positions allows for versatile connectivity options. The termination method of Card Extender and termination plating of Matte Tin ensure easy installation and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. With a compact size, measuring 9.4mm in width and 15.49mm in height, it is perfect for space-constrained applications. Trust the ECA36DCKIS288 for high-reliability connections in your PCB designs.