ECA36DCKI

Heilind Number:SULECA36DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCKI

Detailed Description

Introducing the ECA36DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity and longevity. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method offer secure and stable installation. With 72 positions in a dual-row configuration and a pitch of 3.18mm, it provides ample connectivity in a compact form factor. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation, loop bellow contact type, and 15.49mm height make it versatile for various PCB designs. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Overall, the ECA36DCKI is a top choice for engineers seeking a high-reliability connector solution.