| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA36DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA36DCKN-S288 |
ECA36DCKN-S288
| Heilind Number: | SULECA36DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA36DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECA36DCKN-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a current rating of 3A and voltage capability of 750VAC, this connector ensures efficient power delivery. Featuring a female gender, 72 positions across 2 rows, and a pitch of 3.18mm, it offers versatile connectivity options. The termination method of card extender with phosphor bronze contacts plated in gold guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a compact height of 15.49mm and width of 9.4mm, it's ideal for space-constrained applications. The matte tin termination plating enhances durability. Trust in the ECA36DCKNS288 for robust and efficient board-to-board connections in your projects.

