ECA36DCKN

Heilind Number:SULECA36DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCKN

Detailed Description

The ECA36DCKN is a high-performance board-to-board PCB connector specially designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. It boasts a dual-row, straight orientation with a total of 72 positions, making it ideal for densely populated PCBs. The termination method is through-hole, guaranteeing secure attachment to the board. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for a wide range of industrial and commercial electronics. Its compact size, with dimensions of 9.4mm width and 15.49mm height, offers space-saving benefits. Certified to meet industry standards, the ECA36DCKN is the perfect choice for mission-critical applications where reliability is paramount.