ECA36DCKS-S288

Heilind Number:SULECA36DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCKS-S288

Detailed Description

The ECA36DCKS-S288 Board To Board PCB Connector is designed for high-performance applications, offering robust connectivity with its two rows of 72 female contact positions. With a pitch of 3.18mm, it ensures precise alignment on the PCB. The connector features PBT and Phosphor Bronze construction, guaranteeing durability and reliable signal transmission at an amperage of 3A and voltage of 750VAC. Its side hole mount type and termination method via card extender make installation easy. The contacts, made of gold-plated phosphor bronze, ensure low contact resistance and high conductivity. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and loop bellow contact type further enhance its versatility. Termination plating with matte tin offers excellent solderability. With dimensions of 15.49mm in height and 9.4mm in width, the ECA36DCKSS288 is compact yet efficient, making it ideal for various PCB connection needs.