ECA36DCKS

Heilind Number:SULECA36DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCKS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCKS

Detailed Description

The ECA36DCKS is a high-performance PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage rating of 750VAC. With two rows of 72 positions each, it provides ample connectivity options. The side hole mount and thru-hole termination method ensure secure attachment to the PCB. Gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type make it easy to use. Measuring .61 inches in height and 9.4mm in width, it fits compactly on the board. The matte tin termination plating enhances durability. Ideal for hi-rel applications, the ECA36DCKS is a reliable choice for board-to-board and card edge connections.