ECA36DCKT-S288

Heilind Number:SULECA36DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCKT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCKT-S288

Detailed Description

Introducing the ECA36DCKT-S288, a robust and high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and two rows of 72 female contacts, this connector ensures secure and reliable connectivity. Constructed with PBT and phosphor bronze, it offers excellent durability and conductivity. The contacts are gold-plated for enhanced signal transmission, while the termination method, card extender, guarantees easy installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 750 VAC, this connector is suitable for use in various environments. Its straddle orientation and loop bellow contact type further enhance its versatility. Measuring at .61 inches in height and 9.4mm (.37 in) in width, the ECA36DCKTS288 is compact yet efficient. Trust in this connector for seamless and efficient board-to-board connections in your electronic designs.