| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA36DCMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA36DCMD-S288 |
ECA36DCMD-S288
| Heilind Number: | SULECA36DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA36DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECA36DCMD-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 750VAC voltage capacity, it meets the demands of high-power applications. The connector, with two rows of 72 positions, offers ample connectivity options. Its hairpin contact type and card extender termination method provide secure and stable connections. Suitable for a wide range of environments, it has an operating temperature range of -65 to 125°C. The ECA36DCMD-S288 is ideal for use in aerospace, defense, and other industries where reliability is paramount.

