ECA36DCMD

Heilind Number:SULECA36DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCMD

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, featuring a sturdy construction for reliable connectivity. With an amperage of 3A and voltage rating of 750VAC, this connector is ideal for high-power applications. Its two rows and 72 positions offer ample connectivity options, while the wire wrap termination method ensures secure attachment. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and clearance hole mount type make installation a breeze. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-restricted PCB layouts. Trust in the ECA36DCMD for seamless board-to-board or card edge connections in your projects.