ECA36DCMH-S288

Heilind Number:SULECA36DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCMH-S288

Detailed Description

The ECA36DCMH-S288 Board To Board PCB Connector is a high-performance component designed for reliable and efficient connectivity in electronic circuitry. With a compact form factor and dual-row layout featuring 72 Female gendered ports, this connector is ideal for applications requiring multiple connections. The termination method via Card Extender ensures secure attachment, while the Phosphor Bronze contacts with Gold plating offer excellent conductivity and durability. Operating at up to 750 VAC and 3 A, it is suitable for high-power transmission. The Hairpin contact type and Straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environmental conditions. The Matte Tin termination plating ensures compatibility with a variety of PCB materials. Perfect for use in aerospace, defense, and other industries requiring high-reliability components, the ECA36DCMHS288 guarantees seamless performance in all applications.