ECA36DCMH

Heilind Number:SULECA36DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCMH

Detailed Description

Introducing the ECA36DCMH, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the power needs of modern electronics. The female gender, hairpin contact type, and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. With 72 positions spread across 2 rows, it offers ample connectivity options. The clearance hole mount type and wire wrap termination method make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, military, and industrial applications. Its compact design, with dimensions of just 15.49mm in height and 9.4mm in width, allows for space-saving integration onto PCBs. Trust the ECA36DCMH for high reliability and performance in your electronic systems.