ECA36DCMI-S288

Heilind Number:SULECA36DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCMI-S288

Detailed Description

The ECA36DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliability. With a double-row, 72-position layout and a pitch of 3.18mm, it offers ample connectivity options for your circuit boards. The female gender and threaded mount type with a card extender termination method make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, while a voltage rating of 750VAC and an operating temperature range of -65 to 125°C guarantee performance in harsh environments. The hairpin contact type and straddle orientation further enhance signal integrity. With a connector height of 15.49mm and a width of 9.4mm, it's suitable for compact designs. Matte tin termination plating ensures compatibility with RoHS requirements. Whether in aerospace, defense, or industrial applications, the ECA36DCMI-S288 is a reliable choice for your connectivity needs.