ECA36DCMI

Heilind Number:SULECA36DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCMI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECA36DCMI. This high-performance connector features a female gender with two rows and threaded mount type, perfect for secure installations. With a wire wrap termination method and contact material of gold-plated phosphor bronze, it ensures reliable connectivity. The Hairpin contact type and straight orientation offer efficient signal transmission. Boasting 72 positions, this connector is suitable for complex PCB setups. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, it guarantees durability in various environments. The Matte Tin termination plating enhances its longevity. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Ideal for applications demanding high reliability, such as aerospace and defense, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with the ECA36DCMI.