ECA36DCMN-S288

Heilind Number:SULECA36DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCMN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCMN-S288

Detailed Description

The ECA36DCMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial settings. With a 3A amperage rating and 750VAC voltage capability, it guarantees efficient power transmission. Featuring two rows of 72 female connectors with a 3.18mm pitch, it offers ample connectivity options. The contact plating of gold and termination plating of matte tin enhance conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its hairpin contact type and straddle orientation make it easy to use. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Whether for aerospace, defense, or telecommunications, the ECA36DCMN-S288 is a reliable solution for your connectivity needs.