ECA36DCMN

Heilind Number:SULECA36DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCMN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCMN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, designed for high-performance connectivity in electronic applications. With a current rating of 3A and a voltage of 750 VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 72 positions, it offers ample connectivity options. The termination method is wire wrap, and the contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 3.18mm, this connector is suitable for precise PCB connections. Its straight orientation and compact design with a height of 15.49mm and width of 9.4mm make it versatile for various board-to-board applications. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Whether for industrial or commercial use, the ECA36DCMN connector is a reliable choice for your connectivity needs.