ECA36DCMS-S288

Heilind Number:SULECA36DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCMS-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, ECA36DCMS-S288. Designed for high-performance applications, this female connector features two rows with a total of 72 positions, ensuring seamless connectivity. Its side hole mount type and card extender termination method make installation a breeze. Constructed with durable Phosphor Bronze contacts plated with gold, it guarantees reliable signal transmission even in demanding environments. With an amperage rating of 3A and a voltage capacity of 750 VAC, this connector is suitable for a wide range of electronic systems. Its hairpin contact type and straddle orientation further enhance its functionality. Operating efficiently in temperatures ranging from -65 to 125 °C, it's ideal for use in various industries. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 13.84mm, this connector offers a compact yet robust solution for your connectivity needs. Trust in its matte tin termination plating for long-term durability. Whether for industrial machinery, telecommunications, or aerospace applications, the ECA36DCMSS288 is the perfect choice for high-reliability connections.