ECA36DCMS

Heilind Number:SULECA36DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCMS

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU ECA36DCMS. This high-quality connector features two rows for efficient connectivity, with a side hole mount type perfect for various applications. Designed for wire wrap termination, it ensures secure and reliable connections. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it meets stringent electrical requirements. The hairpin contact type and straight orientation provide easy mating. With 72 positions and a tail length of 14.22mm (.56 in), it's suitable for complex PCB designs. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a reliable solution for your connectivity needs.