ECA36DCMT-S288

Heilind Number:SULECA36DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCMT-S288

Detailed Description

The ECA36DCMT-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PBT and Phosphor Bronze construction, this female connector offers a durable and secure interface. With a current rating of 3A and voltage capability of 750VAC, it meets the demands of various applications. The 2-row, 72-position design with a pitch of 3.18mm ensures connectivity for multiple signals. Gold-plated contacts on Phosphor Bronze provide excellent conductivity, while the termination method via Card Extender guarantees easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The connector's matte tin termination plating ensures corrosion resistance, extending its lifespan. Whether in industrial machinery or electronic devices, the ECA36DCMT-S288 guarantees high reliability and performance.