ECA36DCSD-S288

Heilind Number:SULECA36DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCSD-S288

Detailed Description

Designed for high-performance applications, the ECA36DCSD-S288 is a top-of-the-line board-to-board PCB connector, boasting unparalleled durability and reliability. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures seamless connectivity in any setup. Its termination method, card extender, guarantees secure and stable connections, while the contact material of phosphor bronze with gold plating offers optimal conductivity. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector is suitable for a wide range of electronic systems. The hairpin contact type and straddle orientation further enhance its functionality, accommodating a total of 72 positions. Operating flawlessly even in extreme temperatures ranging from -65 to 125°C, this connector is a true workhorse. Measuring at .61 inches in height and 9.4mm in width, with a tail length of 3.68mm, it's compact yet powerful. The termination plating of matte tin ensures long-term performance and corrosion resistance. Perfect for demanding environments, the ECA36DCSD-S288 is a must-have component for any high-reliability system.