ECA36DCSH-S288

Heilind Number:SULECA36DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECA36DCSH-S288. Engineered for high-performance connectivity, this connector boasts a 3A amperage rating and is designed with two rows of Hairpin contacts featuring Gold plating, ensuring reliable signal transmission. With a pitch of 3.18mm and voltage rating of 750VAC, it offers versatility for various applications. The Card Extender termination method and Clearance Hole mount type facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With 72 positions and a tail length of 3.68mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Matte Tin termination plating enhances durability, making it suitable for long-term use. Perfect for hi-rel applications, this ECA36DCSHS288 connector is a reliable choice for your PCB connectivity needs.