ECA36DCSI-S288

Heilind Number:SULECA36DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCSI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECA36DCSI-S288, designed for high-performance electronic applications. This female connector features two rows with a pitch of 3.18mm (.125in) and a total of 72 gold-plated hairpin contacts, ensuring reliable connectivity. With an amperage rating of 3A and a voltage withstand of 750VAC, it meets stringent power transmission requirements. The termination method is via card extender with threaded mounting, offering secure attachment. Constructed with phosphor bronze contacts and matte tin termination plating, it guarantees durability in harsh environments with an operating temperature range of -65 to 125°C. Its straddle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for space-constrained PCB layouts. Ideal for applications demanding high-reliability connectivity, this connector is a vital component in ensuring seamless electronic functionality.