ECA36DCSI

Heilind Number:SULECA36DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCSI

Detailed Description

Introducing the ECA36DCSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage resistance up to 750VAC, it meets stringent industry standards for safety and performance. The female connector with two rows of Hairpin contacts offers 72 positions, allowing for versatile connectivity options. Its threaded mount and thru-hole termination method guarantee secure and stable installation on PCBs. Gold-plated contacts and matte tin plating provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Compact and efficient, with a connector height of 15.49mm and width of 9.4mm, it saves valuable board space. Ideal for aerospace, defense, and industrial applications, the ECA36DCSI is a reliable solution for your connectivity needs.