ECA36DCSN-S288

Heilind Number:SULECA36DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCSN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECA36DCSN-S288, designed for high-performance applications. This female connector features two rows with a total of 72 positions, ensuring seamless connectivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it guarantees reliable power transmission. The termination method using Card Extender ensures secure and efficient assembly. Constructed with high-quality materials, including Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. With Matte Tin termination plating, it complies with RoHS regulations. Perfect for demanding electronic systems, the ECA36DCSNS288 is a reliable solution for your connectivity needs.