ECA36DCSS

Heilind Number:SULECA36DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCSS

Detailed Description

Introducing the ECA36DCSS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring superior conductivity and durability. With a straight orientation, two rows, and 72 positions, it offers ample connectivity options. The termination method is through-hole, while the contact type is hairpin, facilitating secure and stable connections. Operating at a voltage of 750 VAC and with an amperage rating of 3A, it meets stringent power requirements. Its -65 to 125 °C operating temperature range and matte tin termination plating make it suitable for a wide range of environments. With a connector height of just 15.49mm, width of 9.4mm, and tail length of 4.06mm, it provides a compact yet efficient solution. Ideal for use in aerospace, defense, and industrial applications, the ECA36DCSS is a reliable choice for your connectivity needs.